F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Texas Instruments 74F74PC technical specifications.
| Package/Case | DIP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.