16-bit buffer/driver with 3-state outputs, featuring 4 independent circuits. This surface mount component operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a propagation delay of 4.3ns and supports both inverting and non-inverting logic functions. The device is housed in a 48-TSSOP package with gold contact plating and is RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74FCT162240ATPACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162240ATPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162240ATPACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.