Quad 4-bit buffer/inverter driver with 3-state, inverting outputs. Features 16 input and 16 output lines, operating from a 4.5V to 5.5V supply. Offers high and low output current of 24mA, with a propagation delay of 4.3ns. Packaged in a 48-pin SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments 74FCT162240CTPVCG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
