
16-bit buffer/driver with 3-state outputs, featuring 16 non-inverting input lines and 16 output lines. Operates with a supply voltage range of 4.5V to 5.5V, centered at 5V, and offers a low quiescent current of 5µA. This surface-mount component, packaged in a 48-SSOP with gold contact plating, supports a wide operating temperature range from -40°C to 85°C. It boasts a propagation delay of 4.8ns and a turn-on delay time of 6.2ns, with output current capabilities of ±24mA.
Sign in to ask questions about the Texas Instruments 74FCT162244ATPVCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162244ATPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162244ATPVCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
