
16-bit buffer/driver with 3-state outputs, featuring 16 non-inverting input lines and 16 output lines. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Offers a low-level output current of 24mA and a high-level output current of -24mA. This surface-mount component, packaged in a 48-SSOP with gold contact plating, boasts a propagation delay of 4.1ns and a turn-on delay time of 5.8ns. Designed for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments 74FCT162244CTPVCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162244CTPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162244CTPVCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.