16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and two elements for 16 channels. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 6.2ns. This surface mount component, housed in a TSSOP package with gold contact plating, supports a high level output current of 24mA and a low level output current of 24mA. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74FCT162245ATPACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162245ATPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162245ATPACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.