16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and two circuits. This surface mount device operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. It offers a propagation delay of 4.1ns, a high-level output current of -24mA, and a low-level output current of 24mA. The component is RoHS compliant, lead-free, and housed in a 48-SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74FCT162245CTPVCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162245CTPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162245CTPVCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.