16-bit bidirectional bus transceiver featuring 3-state outputs. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 24mA high and low level output current and a 7ns propagation delay. The device is housed in a 48-TSSOP package and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74FCT162245TPACTG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.