
20-bit buffer/driver with 3-state outputs, featuring 10 bits per element and two elements for a total of 20 channels. Surface mountable in a 56-TSSOP package with gold contact plating. Operates from 4.5V to 5.5V with a typical 5V supply, offering 24mA high and low level output current. Propagation delay is 10ns, with a turn-on delay of 14ns. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments 74FCT162827CTPACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162827CTPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162827CTPACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
