
20-Bit Bus Interface D-Type Latches with 3-State Outputs, featuring 2 independent circuits and 20 input/output lines. This surface mount SSOP package offers gold contact plating and operates with a 5V supply voltage (4.5V to 5.5V range). Delivering 24mA output current, it supports non-inverting logic with a 13ns propagation delay and 1.5ns turn-on delay. Designed for a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments 74FCT162841CTPVCG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162841CTPVCG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 20.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162841CTPVCG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
