
Dual 10-bit D-type latch with true outputs, this buffer/line driver IC features 2 independent circuits and 20 input/output lines. Operating at 5V with a 4.5V to 5.5V supply voltage range, it offers a 3-state output type and a propagation delay of 13ns. Designed for surface mounting in an SSOP package, it supports high level output current of -24mA and low level output current of 32mA, with a maximum operating temperature of 85°C. This lead-free, RoHS compliant component utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments 74FCT162841CTPVCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162841CTPVCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 20.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162841CTPVCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
