
The 74FCT162952BTPVCT is an 8-bit dual inverting transceiver from Texas Instruments, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and can handle up to 1W of power dissipation. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 7.5ns and is RoHS compliant.
Texas Instruments 74FCT162952BTPVCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.
