IC,BUFFER/DRIVER,QUAD,4-BIT,FCT/PCT-CMOS,TSSOP,48PIN,PLASTIC
Sign in to ask questions about the Texas Instruments 74FCT162H244ATPAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162H244ATPAC technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 74FCT162H244ATPAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.