
16-bit buffer/driver featuring 3-state, push-pull outputs and bus-hold circuitry. This surface-mount integrated circuit operates from a 4.5V to 5.5V supply range with a typical operating voltage of 5V. It offers 16 non-inverting buffer channels, each with 4 bits, and supports a maximum output current of 24mA. The component is housed in a 48-TSSOP package with gold contact plating and operates across a temperature range of -40°C to 85°C. Propagation delay is 4.8ns, with a turn-on delay of 6.2ns.
Sign in to ask questions about the Texas Instruments 74FCT162H244ATPACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162H244ATPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162H244ATPACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
