
16-bit buffer/driver featuring 3-state outputs and bus-hold circuitry. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a wide temperature range from -40°C to 85°C. Offers 16 non-inverting input lines and 16 output lines, with each element providing 4 bits. Key specifications include a propagation delay of 4.1ns and output currents of ±24mA. Packaged in a 48-SSOP with gold contact plating, this surface-mount component is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74FCT162H244CTPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT162H244CTPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162H244CTPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
