16-bit non-inverting transceiver IC, featuring 3-state outputs and CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Delivers 24mA high and low level output current, with a propagation delay of 4.5ns. Housed in a 48-pin SSOP surface mount package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74FCT162H245ATPVCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
No datasheet is available for this part.