
20-bit D-type latches, featuring 3-STATE outputs and non-inverting logic, operate from a 4.5V to 5.5V supply range with a typical 5V operating voltage. This surface mount IC offers 2 independent 10-bit latch circuits, each with 10 input and 10 output lines. Key performance specifications include a maximum operating temperature of 85°C, a minimum of -40°C, and a propagation delay of 13ns. The component supports output currents of 32mA (high) and -32mA (low).
Texas Instruments 74FCT16841CTPVCG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 20.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.
