
The 74FCT2541ATSOCTE4 is an 8-bit inverting buffer with 3-STATE outputs. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 4.8ns. The buffer has 8 input lines and 3 output lines, and it can handle a high level output current of 12mA and a low level output current of 12mA.
Sign in to ask questions about the Texas Instruments 74FCT2541ATSOCTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT2541ATSOCTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2541ATSOCTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
