The 74FCT2543CTSOCTG4 is an 8-bit inverting transceiver with 3-STATE output. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 85°C. The device is mounted in a surface-mount SOIC-16 package and is compliant with RoHS regulations. With a propagation delay of 5.5ns, this transceiver is suitable for high-speed applications.
Texas Instruments 74FCT2543CTSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.