8-bit D-type latch buffer with true, 3-state outputs. Features include a 4.7ns propagation delay, 1.5ns turn-on delay, and 12mA output current. Operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating voltage. Surface mountable in a 20-pin SOIC package, this RoHS compliant component is designed for non-inverting logic functions.
Sign in to ask questions about the Texas Instruments 74FCT2573CTSOCTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT2573CTSOCTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2573CTSOCTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.