8-bit D-type latch with 3-state outputs, featuring a single independent circuit. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 4.7ns and a turn-on delay time of 1.5ns. Surface mountable in a 20-pin SOIC package, this non-inverting latch supports 32mA low-level output current and -15mA high-level output current. Packaged on tape and reel, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74FCT2573CTSOCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT2573CTSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2573CTSOCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.