Octal D-Type Register, featuring 8 bits with 3-state outputs and positive edge clocking. Operates at frequencies up to 250MHz with a 6.5ns propagation delay. Designed for surface mounting in a 20-SOIC package, this CMOS logic IC supports a 5V operating supply voltage (4.75V to 5.25V). It offers a high level output current of -15mA and a low level output current of 12mA, with series damping resistors integrated. Suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments 74FCT2574ATSOCTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.