
8-bit buffer/line driver featuring true, non-inverting outputs. Operates with a positive edge clock trigger, supporting frequencies up to 250MHz. Delivers 12mA output current at both high and low levels. Housed in a 20-pin SOIC surface-mount package, this component offers a 5.2ns propagation delay and operates within a 4.75V to 5.25V supply voltage range. RoHS compliant.
Sign in to ask questions about the Texas Instruments 74FCT2574CTSOCTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74FCT2574CTSOCTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 12mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT2574CTSOCTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
