
The 74GTL16923DGGRG4 is a bidirectional transceiver with a logic function of 18 bits, operating at a frequency of 200MHz. It has a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a TSSOP package and is designed to operate within a temperature range of -40°C to 85°C. It is RoHS compliant and is available in a tape and reel packaging format.
Texas Instruments 74GTL16923DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 200MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Weight | 0.009263oz |
| RoHS | Compliant |
No datasheet is available for this part.
