
The 74GTLP1394DGVRE4 is a surface mount, bidirectional transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 175MHz and has a 3.3V operating supply voltage. The device is packaged in a TSSOP16 package and is RoHS compliant. It is a single circuit device with a weight of 0.001478oz and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments 74GTLP1394DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74GTLP1394DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLP1394DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.