
The 74GTLP1395DGVRE4 is a dual bidirectional transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device with a TFSOP package and is compliant with RoHS regulations. The transceiver operates at 3.3V with an output current of 100mA and features a 3-state output type. It is available in a tape and reel packaging with 2000 units per package.
Texas Instruments 74GTLP1395DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.002123oz |
| RoHS | Compliant |
No datasheet is available for this part.