
The 74GTLP1395DGVRG4 is a bidirectional transceiver with a 3.3V operating supply voltage and 100mA output current. It is packaged in a TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The 74GTLP1395DGVRG4 is a 2-channel logic IC designed for use in buffers and line drivers.
Sign in to ask questions about the Texas Instruments 74GTLP1395DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74GTLP1395DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLP1395DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
