
The 74GTLP2033DGGRE4 is an 8-bit bidirectional transceiver from Texas Instruments, operating at frequencies up to 175MHz. It is designed to function within a supply voltage range of 3.15V to 3.45V. The device is packaged in a TSSOP package and is suitable for surface mount applications. The transceiver is rated to operate over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments 74GTLP2033DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 40mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.
