8-bit registered transceiver with inverted output, operating at 3.3V. This bidirectional buffer/line driver features a 175MHz frequency and 8.8ns propagation delay. Designed for surface mount with a TSSOP package, it offers 100mA output current and operates within a -40°C to 85°C temperature range. RoHS compliant and CMOS technology.
Sign in to ask questions about the Texas Instruments 74GTLP2033DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74GTLP2033DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 40mA |
| Technology | CMOS |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLP2033DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.