
The 74GTLP2033DGVRE4 is an 8-bit bidirectional transceiver from Texas Instruments, operating at a frequency of 175MHz and a supply voltage of 3.45V. It can handle an output current of 100mA and is packaged in a TFSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments 74GTLP2033DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.004356oz |
| RoHS | Compliant |
No datasheet is available for this part.