
GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48
Texas Instruments 74GTLP2034DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.
