
The 74GTLP2034DGVRE4 is an 8-bit bidirectional transceiver from Texas Instruments, operating at a frequency of 175MHz. It is designed to function within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.45V. The device is capable of handling an output current of 100mA and is packaged in a TFSOP package. The 74GTLP2034DGVRE4 is compliant with RoHS regulations and is available in a tape and reel packaging format.
Texas Instruments 74GTLP2034DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.004356oz |
| RoHS | Compliant |
No datasheet is available for this part.
