
Dual 1-bit transceiver featuring configurable output, designed for logic translation. Operates with a 3.3V supply voltage, supporting a range of 3.15V to 3.45V. Offers 3-state, non-inverting outputs with a maximum output current of 100mA. CMOS technology ensures efficient operation with a typical supply current of 20mA. Packaged in a 20-pin TSSOP for surface mounting, with a propagation delay of 8.8ns.
Texas Instruments 74GTLP21395PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.