
8-bit registered transceiver, featuring bidirectional data flow and an inverted output. Operates with a 3.3V supply voltage, supporting a frequency of 175MHz. This CMOS technology component offers an 8.8ns propagation delay and a maximum output current of 100mA. Packaged in a green TSSOP-48 for surface mounting, it functions within an operating temperature range of -40°C to 85°C.
Texas Instruments 74GTLP22033DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 40mA |
| Technology | CMOS |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.