
The 74GTLP22033DGVRG4 is an 8-bit bidirectional transceiver from Texas Instruments, operating at a frequency of 175MHz and a supply voltage of 3.45V. It is designed for surface mount applications and is packaged in a TFSOP package. The device is capable of handling an output current of 100mA and has a maximum operating temperature of 85°C. The 74GTLP22033DGVRG4 is RoHS compliant and lead free. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments 74GTLP22033DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74GTLP22033DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLP22033DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
