
The 74GTLP22034DGGRE4 is an 8-bit bidirectional transceiver from Texas Instruments, packaged in a TSSOP-48 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is lead free and suitable for surface mount applications. It is not radiation hardened and is available in quantities of 2000 per reel.
Texas Instruments 74GTLP22034DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.