
The 74GTLP22034DGVRG4 is an 8-bit bidirectional transceiver from Texas Instruments. It operates at a supply voltage of 3.45V and is packaged in a TFSOP package. The device is designed to function within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, making it suitable for environmentally friendly applications.
Texas Instruments 74GTLP22034DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.004356oz |
| RoHS | Compliant |
No datasheet is available for this part.
