
The 74GTLPH1612DGGRE4 is an 18-bit bidirectional transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.45V. The device features a propagation delay of 7.7ns and is capable of handling an output current of 100mA. It is available in a TSSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments 74GTLPH1612DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74GTLPH1612DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH1612DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
