
The 74GTLPH1612 is an 18-bit bidirectional transceiver with a 3-STATE output. It can handle an output current of up to 100mA and operates within a supply voltage of 3.3V. The device is packaged in a TSSOP package and has a propagation delay of 7.7ns. The operating temperature range is from -40°C to 85°C, and it is RoHS compliant.
Texas Instruments 74GTLPH1612DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.009263oz |
| RoHS | Compliant |
No datasheet is available for this part.
