
17-bit universal bus transceiver, featuring LVTTL-to-GTLP conversion with adjustable edge rates and buffered clock outputs. This surface-mount device operates bidirectionally with 3-state outputs, offering 24mA high-level and 100mA low-level output current. Designed for a 3.15V to 3.45V supply range, it boasts a 6.1ns propagation delay and operates from -40°C to 85°C. Packaged in a 64-TSSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments 74GTLPH1616DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74GTLPH1616DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74GTLPH1616DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.