
18-bit registered transceiver for logic applications. Features bidirectional data flow with 3-state outputs, supporting a 3.3V operating supply voltage range of 3.15V to 3.45V. Delivers 24mA high and low level output current, with a total output current of 50mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 6.5ns. Packaged in a 56-pin TSSOP for surface mounting.
Texas Instruments 74GTLPH16912GRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 50mA |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.