
The 74HSTL162822DGGRE4 is a 1-input D-type flip-flop with a high level output current of 12mA and a low level output current of 12mA. It operates over a temperature range of -40°C to 90°C and is packaged in a TSSOP package. This device is lead-free and RoHS compliant, making it suitable for a variety of applications. The 74HSTL162822DGGRE4 is a surface mount device and is available in tape and reel packaging.
Texas Instruments 74HSTL162822DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HSTL |
| Turn-On Delay Time | 1.7ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
No datasheet is available for this part.
