
TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64
Sign in to ask questions about the Texas Instruments 74HSTL162822DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74HSTL162822DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.45V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HSTL |
| Turn-On Delay Time | 1.7ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74HSTL162822DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
