
IC, 9BIT TO 18BIT D-LATCH, TSSOP-48
Texas Instruments 74HSTL16919DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.45V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HSTL |
| Turn-On Delay Time | 1.9ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.
