74LCX Series 3.6 V SMT Low Voltage Octal Transparent Latch - TSSOP-20
Texas Instruments 74LCX373MTCX technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Number of Bits | 8 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.