The 74LCX86MTCX is a 4-channel OR gate logic IC from Texas Instruments. It features a TSSOP package and is manufactured with lead-free materials. This device is designed for use in a variety of applications, including digital logic circuits. The 74LCX86MTCX can source up to 24mA of output current. It is available in cut tape packaging and is compliant with Reach SVHC regulations.
Texas Instruments 74LCX86MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.