The 74LVC161284DLG4 is a 48-pin SSOP lead-frame SMT surface mount logic translator from Texas Instruments. It features a shrink small outline package with gull-wing leads and a maximum package length of 16mm. The device is designed for surface mount applications and has a maximum seated plane height of 2.79mm. The package material is plastic and meets Jedec MO-118AA standards.
Sign in to ask questions about the Texas Instruments 74LVC161284DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC161284DLG4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.59(Max) |
| Package Height (mm) | 2.79(Max) - 0.2(Min) |
| Seated Plane Height (mm) | 2.79(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments 74LVC161284DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.