
The 74LVC161284DLRG4 is a 19-bit bus transceiver with 12 receivers and 1 transmitter, operating over a supply voltage range of 3V to 5.5V and a temperature range of 0°C to 70°C. It is packaged in a 0.300 inch, green, plastic SSOP-48 package. The device is RoHS compliant and lead-free. The transceiver has a maximum supply current of 45mA and an output current of 14mA.
Sign in to ask questions about the Texas Instruments 74LVC161284DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC161284DLRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Number of Receivers | 12 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 14mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 45mA |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC161284DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.