
16-bit buffer/driver with 3-state outputs, featuring a 48-TSSOP package and gold contact plating. This surface-mount component operates across a wide temperature range of -40°C to 125°C, with supply voltages from 1.65V to 3.6V. It offers a propagation delay of 5.6ns and supports both high and low level output currents of 12mA. The device is lead-free, RoHS compliant, and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments 74LVC162244ADGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC162244ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC162244ADGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
