
16-bit buffer/driver with 3-state outputs, featuring a 5.6ns propagation delay and operating from a 1.65V to 3.6V supply. This surface mount component offers 12mA high and low level output current, with a quiescent current of 20uA. Designed for a wide temperature range of -40°C to 125°C, it is RoHS compliant and gold plated for reliable connectivity. The 48-TSSOP package contains 4 elements, each with 4 bits, providing 16 input and 3 output lines.
Sign in to ask questions about the Texas Instruments 74LVC162244ADGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC162244ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC162244ADGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
